
Surface mountable DC/DC switching controller in a QFN package, featuring a single channel and operating from -40°C to 85°C. This integrated circuit draws a maximum operating supply current of 10mA and is supplied on tape and reel. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Microsemi PD69101ILQ-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi PD69101ILQ-TR technical specifications.
| Package/Case | QFN |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi PD69101ILQ-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.