The PM4351-RI is an industrial-grade quad interface controller from Microsemi, featuring a 3.3V supply voltage and operating within a temperature range of -40 to 85°C. It has 80 terminals and is packaged in a 14 x 14 mm, 2 mm height, metric, plastic QFP-80. The controller is designed for industrial applications and has a single function.
Microsemi PM4351-RI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | 5A991 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi PM4351-RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.