The PM8354A-NI is a 289-pin CABGA-289 package automotive interface IC with a temperature range of -40 to 125°C and a nominal supply voltage of 1.8V. It has a terminal position of BOTTOM and a JEDEC package code of S-PBGA-B289. The IC is 19mm wide and 19mm long, with a height of 1.76mm and a MO-205BD package type. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 19 |
| Length | 19 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| RoHS | No |
| Eccn Code | 5A991 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |