Support Circuit, CMOS, PBGA160, 15 X 15 MM, 1.81 MM HEIGHT, PBGA-160
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 160 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B160 |
| Width | 15 |
| Length | 15 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 1.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |