The R15KP20C is a bidirectional transient voltage suppressor diode from Microsemi. It has a maximum reverse voltage of 20V and a minimum breakdown voltage of 22.2V. The diode can handle a maximum non-repetitive peak reverse power dissipation of 15kW and a maximum power dissipation of 1.56W. It is packaged in a 2-pin plastic case.
Sign in to ask questions about the Microsemi R15KP20C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi R15KP20C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi R15KP20C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.