Microsemi SG117T-883B technical specifications.
| Accuracy | 1% |
| Package/Case | TO-39-3 |
| Min Current Limit | 500mA |
| Max Input Voltage | 37V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SG117T-883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
