The SG7905AT/883B is a 3-terminal linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 0.5A. It operates over a temperature range of -55 to 150C and has a maximum input voltage range of 7.5 to 25V. The device is packaged in a CAN3/4 package and is screened to MIL-STD-883 standards. It has a maximum line regulation of 0.025 and a maximum load regulation of 0.03.
Sign in to ask questions about the Microsemi SG7905AT/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SG7905AT/883B technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.95 |
| Output Voltage1-Max | 5.08 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.3 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Screening Level | MIL-STD-883 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.03 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi SG7905AT/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.