The SM12 transient voltage suppressor from Microsemi features a capacitance of 160pF and a clamping voltage of 24V. It is available in a SOT-23 package and has a working voltage of 12V. The device operates within a temperature range of -55°C to 150°C and has a leakage current of 100nA.
Microsemi SM12 technical specifications.
| Capacitance | 160pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 24V |
| Depth | 1.27mm |
| Direction | Unidirectional, Bidirectional |
| Leakage Current | 100nA |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SM12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.