Unidirectional TVS Array, SOIC package, featuring 8 channels. Offers a 5V reverse standoff voltage and 6V minimum breakdown voltage, with a 11V clamping voltage. Handles a peak pulse current of 5A and peak pulse power of 300W. Designed for surface mount applications, operating from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Clamping Voltage | 11V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Resistor Type | Zener |
| Reverse Standoff Voltage | 5V |
| RoHS | Compliant |