This bidirectional transient voltage suppressor diode is a 500 W surface-mount device in the SMAJ family. It provides a 10 V maximum reverse standoff voltage, 11.1 V minimum breakdown voltage, and 17 V maximum clamping voltage. The device uses a silicon junction and is packaged in the DO-214AC (SMA) outline with two terminals. Maximum steady-state power dissipation is 1.56 W, and the current catalog status is obsolete.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi SMAJ10CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SMAJ10CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 17 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi SMAJ10CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.