The SMAJ13A transient voltage suppressor from Microsemi is a unidirectional device with a reverse breakdown voltage of 14.4V and a peak pulse power rating of 500W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is surface mount and has a leakage current of 1uA. It is not RoHS compliant.
Sign in to ask questions about the Microsemi SMAJ13A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SMAJ13A technical specifications.
| Clamping Voltage | 21.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMAJ13A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.