Unidirectional transient voltage suppressor diode with 500W peak reverse power dissipation. Features 18V repetitive peak reverse voltage and a minimum breakdown voltage of 20V. Maximum clamping voltage is 29.2V, with a maximum power dissipation of 1.56W. This silicon diode is housed in a DO-214AC package with two terminals.
Sign in to ask questions about the Microsemi SMAJ18A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SMAJ18A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 29.2 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi SMAJ18A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.