The SMAJ250CAE3/TR13 is a single-channel Zener diode from Microsemi, suitable for surface mount applications. It operates over a temperature range of -65°C to 150°C and has a peak pulse power rating of 500W. This device is not radiation hardened and does not provide power line protection. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 250V |
| RoHS Compliant | Yes |
| RoHS | Compliant |