The SMAJ440CAE3/TR13 is a single-channel Zener diode from Microsemi, rated for 440V reverse standoff voltage and 500W peak pulse power. It operates over a temperature range of -65°C to 150°C and is packaged in a surface mount R-PDSO-C2 package. This device is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 440V |
| RoHS Compliant | Yes |
| RoHS | Compliant |