The SMBJ13AE3 is a unidirectional transient voltage suppressor from Microsemi, operating between -65°C and 150°C. It has a minimum breakdown voltage of 14.4V and a maximum reverse leakage current of 1uA. With a peak pulse power of 600W, this component is designed to handle high current surges. The SMBJ13AE3 is mounted using surface mount techniques and is compliant with RoHS regulations.
Microsemi SMBJ13AE3 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ13AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.