The SMBJ13CA is a single-element transient voltage suppressor from Microsemi with a clamping voltage of 21.5V and a reverse breakdown voltage of 14.4V. It can withstand a peak pulse current of 27.9A and a peak pulse power of 600W. The device operates over a temperature range of -65°C to 150°C and is not RoHS compliant. It is a surface mount component with a package type of R-PDSO-C2.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 21.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |