The SMBJ150A is a unidirectional transient voltage suppressor with a reverse breakdown voltage of 167V and a peak pulse current of 2.5A. It can withstand a peak pulse power of 600W and has a maximum operating temperature of 150°C. The device is not RoHS compliant and is available in a surface mount package type R-PDSO-C2. The SMBJ150A is suitable for applications requiring transient voltage protection.
Microsemi SMBJ150A technical specifications.
| Clamping Voltage | 243V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMBJ150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.