The SMBJ16CA is a bidirectional transient voltage suppressor with a clamping voltage of 26V and a minimum breakdown voltage of 17.8V. It can withstand a peak pulse power of 600W and a peak pulse current of 23.1A. The device is rated for operation between -65°C and 150°C and has a maximum reverse leakage current of 1uA. The SMBJ16CA is not RoHS compliant and is available in a surface mount package type.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 26V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | No |
| RoHS | Not Compliant |