The SMBJ18A is a surface mount transient voltage suppressor with a clamping voltage of 29.2V and a peak pulse power of 600W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is unidirectional and has a reverse breakdown voltage of 20V. It is not RoHS compliant.
Microsemi SMBJ18A technical specifications.
| Clamping Voltage | 29.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.