Unidirectional transient voltage suppressor diode with 600W peak reverse power dissipation. Features a 36V repetitive peak reverse voltage and a minimum breakdown voltage of 40V. Maximum clamping voltage is 58.1V, with a nominal breakdown voltage of 42.1V. Constructed with a single silicon diode element in a DO-214AA plastic package, operating from -65°C to 150°C.
Microsemi SMBJ36A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 1.38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi SMBJ36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.