Bidirectional transient voltage suppressor diode, 600W peak pulse power, 40V reverse standoff voltage, and 44.4V reverse breakdown voltage. Features a 64.5V clamping voltage and 1µA leakage current. Designed for surface mount applications in a DO-214AA plastic package, operating from -65°C to 150°C.
Sign in to ask questions about the Microsemi SMBJ40CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SMBJ40CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.5V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMBJ40CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.