The SMBJ43CA is a bidirectional transient voltage suppressor diode with a clamping voltage of 69.4V and a minimum breakdown voltage of 47.8V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode features a peak pulse current of 8.6A and a peak pulse power of 600W. It is available in a surface mount package type R-PDSO-C2.
Sign in to ask questions about the Microsemi SMBJ43CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SMBJ43CA technical specifications.
| Clamping Voltage | 69.4V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMBJ43CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.