
This unidirectional surface-mount transient voltage suppressor is rated for 600 W peak pulse power in the SMB (DO-214AA) package. It has a 48 V reverse standoff voltage, a 53.3 V to 58.9 V breakdown range at 1 mA, and a maximum clamping voltage of 77.4 V at a peak pulse current of 7.7 A. The device is intended to protect voltage-sensitive components from ESD, EFT, inductive switching transients, and secondary lightning effects. It operates from -65 °C to +150 °C and supports a 100 A peak forward surge current for unidirectional types. The package uses modified J-bend leads and is designed for high-density surface-mount assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi SMBJ48A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMBJ48A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.