The SMBJ5931BE3/TR13 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 2W and a zener voltage of 18V with a tolerance of 5%. The device is packaged in a R-PDSO-J2 package and is RoHS compliant.
Sign in to ask questions about the Microsemi SMBJ5931BE3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SMBJ5931BE3/TR13 technical specifications.
| Impedance | 12R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ5931BE3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.