The SMCJ200AE3/TR13 is a simple reset/power-on reset from Microsemi, packaged in a TO-236-3 surface mount package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device features a totem-pole output and a reset timeout of 100ms. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |