The SMCJ200CAE3/TR13 is a single-channel Zener diode from Microsemi, featuring a maximum operating temperature range of -65°C to 150°C. It is designed for surface mount applications and is available in tape and reel packaging. The diode has a peak pulse power rating of 1.5kW and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |