The SMCJ250AE3/TR13 is a simple reset/power-on reset device with a threshold voltage of 2.63V and a reset timeout of 100ms. It is packaged in a TO-236-3 package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is a single-voltage monitored device with a totem-pole output.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |