The SMCJ250CAE3/TR13 is a single-channel transient voltage suppressor diode from Microsemi, rated for a maximum operating temperature of 150°C and minimum operating temperature of -65°C. It is designed for surface mount applications and is available on tape and reel. The device has a peak pulse power rating of 1.5kW and is not intended for power line protection. It is RoHS compliant and features a reverse standoff voltage of 250V.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 250V |
| RoHS Compliant | Yes |
| RoHS | Compliant |