Unidirectional transient voltage suppressor diode with a 1.5kW peak pulse power rating and 33A peak pulse current. Features a 28V reverse standoff voltage, 31.1V reverse breakdown voltage, and a 45.4V clamping voltage. Operates across a -65°C to 150°C temperature range with a low 1uA leakage current. This surface mount component is designed with a single silicon element in a DO-214AB package.
Microsemi SMCJ28A technical specifications.
| Clamping Voltage | 45.4V |
| Current | 32A |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | No |
| Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.