The SMCJ300CAE3/TR13 is a single-channel Zener diode from Microsemi, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is designed for surface mount applications and is packaged in a Tape and Reel format. This diode features a peak pulse power of 1.5kW and a reverse standoff voltage of 300V. It is RoHS compliant and suitable for use in a variety of applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |