Bidirectional Transient Voltage Suppressor Diode, 1500W peak reverse power dissipation. Features 30V repetitive peak reverse voltage, with a minimum breakdown voltage of 33.3V and a nominal breakdown voltage of 35.1V. Offers a maximum clamping voltage of 48.4V and a maximum power dissipation of 1.56W. This 2-terminal, 1-element silicon diode is housed in a DO-214AB package. Operates across a temperature range of -65°C to 150°C.
Sign in to ask questions about the Microsemi SMCJ30CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SMCJ30CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 48.4 |
| Breakdown Voltage-Nom | 35.1 |
| Breakdown Voltage-Max | 36.8 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi SMCJ30CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.