The SMCJ400CAE3/TR13 is a surface mount Zener diode with a reverse standoff voltage of 400V and peak pulse power of 1.5kW. It operates over a temperature range of -65°C to 150°C and is available in a Tape and Reel packaging. This device is RoHS compliant and suitable for use in power line protection applications.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |