The SMCJ40A is a unidirectional transient voltage suppressor with a clamping voltage of 64.5V and a reverse breakdown voltage of 44.4V. It can handle a peak pulse current of 23.2A and a peak pulse power of 1.5kW. The device is rated for operation between -65°C and 150°C and is available in a plastic SMCJ package with a 2-pin configuration. The SMCJ40A is not RoHS compliant.
Sign in to ask questions about the Microsemi SMCJ40A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SMCJ40A technical specifications.
| Clamping Voltage | 64.5V |
| Current | 23A |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | No |
| Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMCJ40A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.