The SMCJ440AE3/TR13 is a simple reset/power-on reset IC from Microsemi, featuring a totem-pole output and active high reset. It operates over a temperature range of 0°C to 70°C and is available in a TO-236-3 package, suitable for surface mount applications. This device is RoHS compliant and suitable for use in a variety of applications requiring a simple reset function.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |