This device is a bidirectional transient voltage suppressor diode designed for 1500 W peak pulse power dissipation. It has a 48 V reverse standoff voltage and uses a single silicon element in a surface-mount DO-214AB SMC package. The reverse breakdown voltage is specified at 53.3 V and the clamping voltage at 77.4 V. Peak pulse current is listed as 19.4 A. The operating temperature range is -65 C to 150 C.
Sign in to ask questions about the Microsemi SMCJ48CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SMCJ48CA technical specifications.
| Clamping Voltage | 77.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMCJ48CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.