The SMCJ6057E3/TR13 is a bidirectional Zener diode with a minimum breakdown voltage of 50.4V. It operates within a temperature range of -55°C to 150°C and features a maximum reverse leakage current of 5uA. The diode is designed for surface mount applications and is not equipped with power line protection. It is compliant with RoHS regulations.
Microsemi SMCJ6057E3/TR13 technical specifications.
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 50.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.