Pin Diode, 500V V(BR), Silicon, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, M1, MELF-2
Microsemi SMX0512-M1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi SMX0512-M1 to view detailed technical specifications.
No datasheet is available for this part.