
The TL431ACDM is a surface mount, adjustable voltage reference from Microsemi. It operates over a temperature range of 0°C to 70°C and has a maximum output voltage of 36V and a minimum output voltage of 2.5V. The device is capable of sourcing 100mA of current and has a tolerance of 1%. The TL431ACDM is packaged in a SOIC package and is lead-free.
Microsemi TL431ACDM technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi TL431ACDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
