
The TL431CDM is a surface mount, adjustable voltage reference with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum output voltage of 36V and a minimum output voltage of 2.5V, with a tolerance of 2%. The device is available in a lead-free, plastic SOIC-8 package and is not RoHS compliant.
Microsemi TL431CDM technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi TL431CDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
