Unidirectional transient voltage suppressor diode, 500W peak pulse power, featuring a 15V reverse standoff voltage and 16.7V minimum breakdown voltage. This single-element silicon diode offers a 25.2V clamping voltage and a low 5uA leakage current. Designed for through-hole mounting with an axial package, it operates across a wide temperature range from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi TVS515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Clamping Voltage | 25.2V |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 19.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Resistor Type | Zener |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi TVS515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.