The UFS360G is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It has two terminals and is available in a 2-pin DO-215AB package. The diode element is made of silicon and is a general purpose rectifier. It can withstand a maximum reverse voltage of 600 volts.
Sign in to ask questions about the Microsemi UFS360G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi UFS360G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi UFS360G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.