Sign in to ask questions about the Microsemi UTV020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi UTV020 technical specifications.
| Collector Emitter Breakdown Voltage | 25V |
| Gain | 12dB |
| Max Collector Current | 1.2A |
| Max Frequency | 860MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 17W |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 860MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UTV020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.