RF Power Field-Effect Transistor, 2-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-5
Sign in to ask questions about the Microsemi VRF151G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi VRF151G technical specifications.
| Continuous Drain Current (ID) | 36A |
| Gate to Source Voltage (Vgs) | 40V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi VRF151G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.