The W3E16M72S-200BI is a 16MX72 memory IC with a 72-bit data bus width and a maximum frequency of 200MHz. It is packaged in a BGA package and is not radiation hardened. The IC operates within a temperature range of -40°C to 85°C and requires a 2.5V supply voltage. It is available in bulk packaging and is not RoHS compliant.
Microsemi W3E16M72S-200BI technical specifications.
| Package/Case | BGA |
| Data Bus Width | 72b |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi W3E16M72S-200BI to view detailed technical specifications.
No datasheet is available for this part.