The W3H128M72E-533SBM is a 128MX72 memory IC from Microsemi, packaged in a bulk FBGA. It operates at a maximum frequency of 533MHz and a supply voltage of 1.8V. The device is designed to function within an operating temperature range of -55°C to 125°C. This IC is not radiation hardened and is not RoHS compliant.
Microsemi W3H128M72E-533SBM technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 72b |
| Max Frequency | 533MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi W3H128M72E-533SBM to view detailed technical specifications.
No datasheet is available for this part.