This 64Mb NOR flash memory features a 21-bit address bus and operates at a supply voltage of 5V. It is packaged in bulk and has a maximum operating temperature of 125°C. The memory type is NOR, and it has a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant.
Microsemi WF2M32-90HM5 technical specifications.
| Address Bus Width | 21b |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.