This adjustable linear voltage regulator has a minimum output voltage of 1.21V and a maximum output voltage of 20V. It can supply a maximum output current of 3A. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 6-pin R-XDSO-G6 package. The regulator has a maximum line regulation of 0.01% and a maximum load regulation of 0.05%. It meets screening levels 38535Q/M, 38534H, and 883B.
Micross 5962-0323801MXA technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G6 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.21 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.66 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 20 |
| Screening Level | 38535Q/M;38534H;883B |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Micross 5962-0323801MXA to view detailed technical specifications.
No datasheet is available for this part.