The 5962-8601505XA is a 22-pin dual-in-line military-grade SRAM IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and a maximum access time of 55 nanoseconds. The IC is packaged in a 7.62mm wide and 32.004mm long DIP package and is designed for use in high-reliability applications. It has a memory capacity of 64,000 words and is compliant with MIL-STD-883 Class C screening level.
Micross 5962-8601505XA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 22 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T22 |
| Width | 7.62 |
| Length | 32.004 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| Screening Level | MIL-STD-883 Class C |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.