UVPROM, 64KX8, 200ns, CMOS, CDIP28, DIP-28
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 200ns |
| Package/Case | CDIP |
| Density | 512Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |