This 256Kb SRAM IC features a 16-bit address bus and operates at a maximum temperature of 125°C. It is packaged in a CDIP package and has a minimum operating temperature of -55°C. The device is designed to function at an operating supply voltage of 5V.
Micross 5962-8854501LA technical specifications.
| Address Bus Width | 16b |
| Package/Case | CDIP |
| Density | 256Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross 5962-8854501LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.